368572-1 | |
---|---|
DigiKey Part Number | A108004-ND |
Manufacturer | |
Manufacturer Product Number | 368572-1 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368572-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.34200 | ¥43.42 |
25 | ¥4.32160 | ¥108.04 |
50 | ¥4.21160 | ¥210.58 |
200 | ¥3.61260 | ¥722.52 |
400 | ¥3.26773 | ¥1,307.09 |
600 | ¥3.08622 | ¥1,851.73 |
1,000 | ¥2.70496 | ¥2,704.96 |
2,600 | ¥2.66862 | ¥6,938.41 |