368162-1 | |
---|---|
DigiKey Part Number | A142467-ND |
Manufacturer | |
Manufacturer Product Number | 368162-1 |
Description | CONN RCPT HSG 4POS MAP SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 368162-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.17880 | ¥129.47 |
50 | ¥5.10640 | ¥255.32 |
100 | ¥4.46200 | ¥446.20 |
250 | ¥4.29472 | ¥1,073.68 |
500 | ¥4.20080 | ¥2,100.40 |