360040-1 | |
---|---|
DigiKey Part Number | A138976-ND |
Manufacturer | |
Manufacturer Product Number | 360040-1 |
Description | CONN RCPT HSG 0.11 1POS NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 360040-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.29000 | ¥42.90 |
25 | ¥4.27240 | ¥106.81 |
50 | ¥4.12780 | ¥206.39 |
100 | ¥3.46070 | ¥346.07 |
250 | ¥3.24428 | ¥811.07 |
500 | ¥3.17332 | ¥1,586.66 |