353908-4 | |
---|---|
DigiKey Part Number | A98655-ND |
Manufacturer | |
Manufacturer Product Number | 353908-4 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353908-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.85100 | ¥28.51 |
25 | ¥2.83920 | ¥70.98 |
50 | ¥2.76760 | ¥138.38 |
100 | ¥2.37440 | ¥237.44 |
250 | ¥2.14752 | ¥536.88 |
500 | ¥2.10042 | ¥1,050.21 |