352129-5 | |
---|---|
DigiKey Part Number | 352129-5-ND |
Manufacturer | |
Manufacturer Product Number | 352129-5 |
Description | CONN SPACER 154 POS 2MM GRAY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For Z-Pack Series Thickness 1.5mm, Type B22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Thickness 1.5mm, Type B22 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.79100 | ¥197.91 |
25 | ¥19.68880 | ¥492.22 |
50 | ¥19.48820 | ¥974.41 |
240 | ¥17.88158 | ¥4,291.58 |
480 | ¥17.78119 | ¥8,534.97 |
720 | ¥16.17392 | ¥11,645.22 |
1,200 | ¥14.46609 | ¥17,359.31 |
2,640 | ¥13.36105 | ¥35,273.17 |