350444-1 | |
---|---|
DigiKey Part Number | 350444-1-ND |
Manufacturer | |
Manufacturer Product Number | 350444-1 |
Description | CONN COMMONING BAR 2POS M-N-LOC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Commoning Bar For Commercial MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Commoning Bar | |
Number of Positions | 2 | |
For Use With/Related Products | Commercial MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.81752 | ¥9,810.24 |