350180-4 | |
---|---|
DigiKey Part Number | A113479-ND |
Manufacturer | |
Manufacturer Product Number | 350180-4 |
Description | PC TEST POINT JACK YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 350180-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Yellow | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥36.76679 | ¥294,134.32 |