345254-1 | |
---|---|
DigiKey Part Number | 17-345254-1-ND |
Manufacturer | |
Manufacturer Product Number | 345254-1 |
Description | ANTI-BACKOUT 2WAY REC HSGECONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Econoseal III Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | Econoseal III Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.59920 | ¥39.98 |
50 | ¥1.57960 | ¥78.98 |
100 | ¥1.45890 | ¥145.89 |
250 | ¥1.19896 | ¥299.74 |
500 | ¥1.13246 | ¥566.23 |
1,000 | ¥1.05258 | ¥1,052.58 |
2,500 | ¥1.01923 | ¥2,548.08 |