344271-1 | |
---|---|
DigiKey Part Number | 17-344271-1-ND |
Manufacturer | |
Manufacturer Product Number | 344271-1 |
Description | CONN HDR HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Header Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344271-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥3.81817 | ¥137,454.12 |