344267-1 | |
---|---|
DigiKey Part Number | 344267-1-ND |
Manufacturer | |
Manufacturer Product Number | 344267-1 |
Description | CONN RCPT HSG 6POS 4.80MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344267-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.07600 | ¥220.76 |
25 | ¥21.96600 | ¥549.15 |
50 | ¥21.73960 | ¥1,086.98 |
100 | ¥19.60010 | ¥1,960.01 |
250 | ¥19.48744 | ¥4,871.86 |
500 | ¥18.02298 | ¥9,011.49 |
1,000 | ¥16.10805 | ¥16,108.05 |
2,500 | ¥14.86898 | ¥37,172.45 |