344081-1 | |
---|---|
DigiKey Part Number | 344081-1-ND |
Manufacturer | |
Manufacturer Product Number | 344081-1 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344081-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.43800 | ¥234.38 |
25 | ¥23.31720 | ¥582.93 |
50 | ¥23.07740 | ¥1,153.87 |
100 | ¥20.80590 | ¥2,080.59 |
250 | ¥20.68652 | ¥5,171.63 |
500 | ¥19.13216 | ¥9,566.08 |
1,000 | ¥17.09935 | ¥17,099.35 |
2,500 | ¥15.78404 | ¥39,460.10 |