34304 | |
---|---|
DigiKey Part Number | A09054-ND |
Manufacturer | |
Manufacturer Product Number | 34304 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 34304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥2.02940 | ¥101.47 |
100 | ¥1.73470 | ¥173.47 |
250 | ¥1.56084 | ¥390.21 |
500 | ¥1.52670 | ¥763.35 |