341001-7 | |
---|---|
DigiKey Part Number | 341001-7-ND |
Manufacturer | |
Manufacturer Product Number | 341001-7 |
Description | PL 250 REC TERMINAL 13-11 PTPPB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
EDA/CAD Models | 341001-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.896" (22.76mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.03021 | ¥3,045.31 |