330-BU | |
---|---|
DigiKey Part Number | A113120-ND |
Manufacturer | |
Manufacturer Product Number | 330-BU |
Description | CONN TERM BLK END PLATE |
Customer Reference | |
Detailed Description | Connector End Plate For 300 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | 300 Series | |
Color | - | |
Base Product Number |