329413 | |
---|---|
DigiKey Part Number | 329413-ND |
Manufacturer | |
Manufacturer Product Number | 329413 |
Description | CONN FERRULE TERMASPLICE ASSY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Body Material | Copper | |
Body Finish | Tin | |
Features | Shielded | |
Color | Violet | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥47.17335 | ¥235,866.75 |