328588 | |
---|---|
DigiKey Part Number | 328588-ND |
Manufacturer | |
Manufacturer Product Number | 328588 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.29300 | ¥142.93 |
25 | ¥13.87440 | ¥346.86 |
50 | ¥13.73340 | ¥686.67 |
100 | ¥12.74820 | ¥1,274.82 |
250 | ¥12.53636 | ¥3,134.09 |
500 | ¥11.40966 | ¥5,704.83 |
1,000 | ¥10.21234 | ¥10,212.34 |
3,000 | ¥9.43758 | ¥28,312.74 |