328162 | |
---|---|
DigiKey Part Number | 328162-ND |
Manufacturer | |
Manufacturer Product Number | 328162 |
Description | CONN TERM RECT 4 AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 1.410" (35.81mm) | |
Width - Outer Edges | 0.690" (17.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.275" (6.99mm) | |
Diameter - Barrel OD | 0.376" (9.55mm) | |
Diameter - Ring ID | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥81.49100 | ¥814.91 |
25 | ¥79.33640 | ¥1,983.41 |
50 | ¥76.31840 | ¥3,815.92 |
100 | ¥70.71350 | ¥7,071.35 |
300 | ¥70.28223 | ¥21,084.67 |
500 | ¥67.69510 | ¥33,847.55 |
1,000 | ¥60.36505 | ¥60,365.05 |