328144 | |
---|---|
DigiKey Part Number | 328144-ND |
Manufacturer | |
Manufacturer Product Number | 328144 |
Description | CONN TERM RECT 6 AWG #3/8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 328144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 1.410" (35.81mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.219" (5.56mm) | |
Diameter - Barrel OD | 0.314" (7.98mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥38.76700 | ¥387.67 |
25 | ¥37.74200 | ¥943.55 |
50 | ¥36.72240 | ¥1,836.12 |
100 | ¥35.91790 | ¥3,591.79 |