327887 | |
---|---|
DigiKey Part Number | 327887-ND |
Manufacturer | |
Manufacturer Product Number | 327887 |
Description | CONN RING CIRC 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 1.056" (26.82mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.79000 | ¥462.79 |
10 | ¥382.01000 | ¥3,820.10 |
25 | ¥355.07400 | ¥8,876.85 |
50 | ¥335.48380 | ¥16,774.19 |
100 | ¥328.13770 | ¥32,813.77 |
250 | ¥325.68884 | ¥81,422.21 |