326802 | |
---|---|
DigiKey Part Number | 326802-ND |
Manufacturer | |
Manufacturer Product Number | 326802 |
Description | CONN TERM RECT 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 3.270" (83.06mm) | |
Width - Outer Edges | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.576" (14.63mm) | |
Diameter - Barrel OD | 0.722" (18.34mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |
10 | ¥169.06500 | ¥1,690.65 |
25 | ¥157.14560 | ¥3,928.64 |
50 | ¥148.47440 | ¥7,423.72 |
100 | ¥145.22240 | ¥14,522.24 |
250 | ¥144.13888 | ¥36,034.72 |
500 | ¥138.72024 | ¥69,360.12 |