326799 | |
---|---|
DigiKey Part Number | 326799-ND |
Manufacturer | |
Manufacturer Product Number | 326799 |
Description | CONN TERM RECT 2 AWG #3/8 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.630" (66.80mm) | |
Width - Outer Edges | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.362" (9.19mm) | |
Diameter - Barrel OD | 0.478" (12.14mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
10 | ¥64.90700 | ¥649.07 |
25 | ¥63.20240 | ¥1,580.06 |
50 | ¥61.49300 | ¥3,074.65 |
100 | ¥57.73460 | ¥5,773.46 |
250 | ¥57.39312 | ¥14,348.28 |
500 | ¥53.97700 | ¥26,988.50 |
1,000 | ¥48.16930 | ¥48,169.30 |