326113 | |
---|---|
DigiKey Part Number | 326113-ND |
Manufacturer | |
Manufacturer Product Number | 326113 |
Description | CONN TERM RECT TONG 500 MCM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.079" (2.01mm) | |
Length - Overall | 0.159" (4.04mm) | |
Width - Outer Edges | 0.071" (1.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.039" (0.98mm) | |
Diameter - Barrel OD | 0.048" (1.22mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥155.60832 | ¥38,902.08 |