325603-2 | |
---|---|
DigiKey Part Number | A136062-ND |
Manufacturer | |
Manufacturer Product Number | 325603-2 |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325603-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.450" (62.23mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.807" (20.50mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥132.97400 | ¥1,329.74 |
25 | ¥129.43560 | ¥3,235.89 |
50 | ¥123.06980 | ¥6,153.49 |
100 | ¥111.04580 | ¥11,104.58 |
250 | ¥110.33880 | ¥27,584.70 |
500 | ¥96.19264 | ¥48,096.32 |