325502 | |
---|---|
DigiKey Part Number | 325502-ND |
Manufacturer | |
Manufacturer Product Number | 325502 |
Description | CONN TERM RECT 3/0 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.260" (57.40mm) | |
Width - Outer Edges | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.576" (14.63mm) | |
Diameter - Barrel OD | 0.722" (18.34mm) | |
Diameter - Ring ID | 0.328" (8.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.14000 | ¥157.14 |
10 | ¥153.86000 | ¥1,538.60 |
25 | ¥149.77000 | ¥3,744.25 |
50 | ¥142.40400 | ¥7,120.20 |
100 | ¥128.49080 | ¥12,849.08 |
250 | ¥127.67200 | ¥31,918.00 |
500 | ¥111.30394 | ¥55,651.97 |