325303 | |
---|---|
DigiKey Part Number | A145084-ND |
Manufacturer | |
Manufacturer Product Number | 325303 |
Description | CONN TERM RECT 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.970" (50.04mm) | |
Width - Outer Edges | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.458" (11.63mm) | |
Diameter - Barrel OD | 0.581" (14.76mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥59.07800 | ¥590.78 |
25 | ¥57.52440 | ¥1,438.11 |
50 | ¥55.97120 | ¥2,798.56 |
100 | ¥52.55010 | ¥5,255.01 |
250 | ¥52.23900 | ¥13,059.75 |
500 | ¥49.12944 | ¥24,564.72 |
1,000 | ¥43.84348 | ¥43,843.48 |