324469 | |
---|---|
DigiKey Part Number | 324469-ND |
Manufacturer | |
Manufacturer Product Number | 324469 |
Description | CONN SPLICE 800MCM CRIMP AMPOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 800MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 324469 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 800MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.02000 | ¥425.02 |
10 | ¥350.80500 | ¥3,508.05 |
25 | ¥326.07040 | ¥8,151.76 |
50 | ¥308.08120 | ¥15,404.06 |
100 | ¥301.33430 | ¥30,133.43 |
250 | ¥299.08548 | ¥74,771.37 |