324461 | |
---|---|
DigiKey Part Number | A136962-ND |
Manufacturer | |
Manufacturer Product Number | 324461 |
Description | CONN SPLICE 4/0AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.32000 | ¥111.32 |
10 | ¥108.96900 | ¥1,089.69 |
25 | ¥106.06720 | ¥2,651.68 |
50 | ¥100.85080 | ¥5,042.54 |
100 | ¥90.99750 | ¥9,099.75 |
250 | ¥90.41820 | ¥22,604.55 |
500 | ¥78.82612 | ¥39,413.06 |
1,000 | ¥78.24650 | ¥78,246.50 |