324457 | |
---|---|
DigiKey Part Number | 324457-ND |
Manufacturer | |
Manufacturer Product Number | 324457 |
Description | CONN SPLICE 2 AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.60000 | ¥98.60 |
10 | ¥89.17500 | ¥891.75 |
25 | ¥86.81360 | ¥2,170.34 |
50 | ¥83.51020 | ¥4,175.51 |
100 | ¥77.37660 | ¥7,737.66 |
250 | ¥76.90484 | ¥19,226.21 |
500 | ¥74.07412 | ¥37,037.06 |
1,000 | ¥66.05330 | ¥66,053.30 |