324442 | |
---|---|
DigiKey Part Number | 324442-ND |
Manufacturer | |
Manufacturer Product Number | 324442 |
Description | CONN INLINE 2 AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥39.20200 | ¥392.02 |
25 | ¥38.17240 | ¥954.31 |
50 | ¥37.14280 | ¥1,857.14 |
100 | ¥36.32840 | ¥3,632.84 |