323672 | |
---|---|
DigiKey Part Number | A29335-ND |
Manufacturer | |
Manufacturer Product Number | 323672 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 323672 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.86600 | ¥138.66 |
25 | ¥13.45440 | ¥336.36 |
50 | ¥13.31800 | ¥665.90 |
100 | ¥12.36150 | ¥1,236.15 |
250 | ¥12.15676 | ¥3,039.19 |
500 | ¥11.06402 | ¥5,532.01 |
1,000 | ¥9.90299 | ¥9,902.99 |
2,500 | ¥9.15170 | ¥22,879.25 |