323180 | |
---|---|
DigiKey Part Number | 323180-ND |
Manufacturer | |
Manufacturer Product Number | 323180 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | 1.925" (48.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥34.34200 | ¥343.42 |
25 | ¥33.43680 | ¥835.92 |
50 | ¥32.53220 | ¥1,626.61 |
100 | ¥31.81960 | ¥3,181.96 |