323177 | |
---|---|
DigiKey Part Number | 323177-ND |
Manufacturer | |
Manufacturer Product Number | 323177 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323177 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.527" (38.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥46.31200 | ¥463.12 |
25 | ¥45.09800 | ¥1,127.45 |
50 | ¥44.12760 | ¥2,206.38 |
100 | ¥41.46030 | ¥4,146.03 |
250 | ¥41.21780 | ¥10,304.45 |
500 | ¥38.55062 | ¥19,275.31 |
1,000 | ¥34.42888 | ¥34,428.88 |
2,500 | ¥32.00431 | ¥80,010.77 |