323135 | |
---|---|
DigiKey Part Number | 323135-ND |
Manufacturer | |
Manufacturer Product Number | 323135 |
Description | CONN TERM RECT 16-22 AWG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG Solistrand Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.125" W x 0.031" H (3.17mm x 0.80mm) | |
Length - Pin | 0.500" (12.70mm) | |
Length - Overall | 0.681" (17.30mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.061" (1.55mm) | |
Diameter - Barrel OD | 0.141" (3.58mm) | |
Material - Insulation | - | |
Length - Termination | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.13580 | ¥16,271.60 |