322441 | |
---|---|
DigiKey Part Number | 322441-ND |
Manufacturer | |
Manufacturer Product Number | 322441 |
Description | CONN TERM RECT TONG 14-16 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Solistrand Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.125" W x 0.048" H (3.18mm x 1.22mm) | |
Length - Pin | 0.457" (11.61mm) | |
Length - Overall | 0.863" (21.92mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.105" (2.67mm) | |
Diameter - Barrel OD | 0.226" (5.74mm) | |
Material - Insulation | - | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.63900 | ¥43,195.00 |