322324 | |
---|---|
DigiKey Part Number | A113447-ND |
Manufacturer | |
Manufacturer Product Number | 322324 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.12900 | ¥91.29 |
25 | ¥8.86320 | ¥221.58 |
50 | ¥8.77300 | ¥438.65 |
100 | ¥8.14250 | ¥814.25 |
250 | ¥8.00752 | ¥2,001.88 |
500 | ¥7.92000 | ¥3,960.00 |