322227 | |
---|---|
DigiKey Part Number | A27136-ND |
Manufacturer | |
Manufacturer Product Number | 322227 |
Description | CONN RING CIRC 4/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.275" (32.39mm) | |
Length - Overall | 2.732" (69.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.87000 | ¥224.87 |
10 | ¥185.62400 | ¥1,856.24 |
25 | ¥172.53400 | ¥4,313.35 |
50 | ¥163.01380 | ¥8,150.69 |
100 | ¥159.44510 | ¥15,944.51 |
250 | ¥158.25516 | ¥39,563.79 |
500 | ¥152.30566 | ¥76,152.83 |