322215 | |
---|---|
DigiKey Part Number | 322215-ND |
Manufacturer | |
Manufacturer Product Number | 322215 |
Description | CONN RING CIRC 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 322215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.733" (44.02mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥89.67600 | ¥896.76 |
25 | ¥87.30640 | ¥2,182.66 |
50 | ¥83.98640 | ¥4,199.32 |
100 | ¥77.81750 | ¥7,781.75 |
250 | ¥77.34292 | ¥19,335.73 |
500 | ¥74.49576 | ¥37,247.88 |
1,000 | ¥66.42939 | ¥66,429.39 |