321896 | |
---|---|
DigiKey Part Number | 321896-ND |
Manufacturer | |
Manufacturer Product Number | 321896 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.04900 | ¥150.49 |
25 | ¥14.60680 | ¥365.17 |
50 | ¥14.45920 | ¥722.96 |
100 | ¥13.42060 | ¥1,342.06 |
250 | ¥13.19840 | ¥3,299.60 |
500 | ¥12.01210 | ¥6,006.05 |
1,000 | ¥10.75156 | ¥10,751.56 |
3,000 | ¥9.93592 | ¥29,807.76 |