321891 | |
---|---|
DigiKey Part Number | 321891-ND |
Manufacturer | |
Manufacturer Product Number | 321891 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321891 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.74300 | ¥187.43 |
25 | ¥18.64600 | ¥466.15 |
50 | ¥18.45560 | ¥922.78 |
100 | ¥16.93440 | ¥1,693.44 |
250 | ¥16.83896 | ¥4,209.74 |
500 | ¥15.31686 | ¥7,658.43 |
1,000 | ¥13.69954 | ¥13,699.54 |
3,000 | ¥12.65303 | ¥37,959.09 |