321885 | |
---|---|
DigiKey Part Number | A122087-ND |
Manufacturer | |
Manufacturer Product Number | 321885 |
Description | CONN RING CIRC 16-22AWG #5 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥13.79200 | ¥137.92 |
25 | ¥12.79760 | ¥319.94 |
50 | ¥12.09300 | ¥604.65 |
100 | ¥11.42800 | ¥1,142.80 |
250 | ¥10.60576 | ¥2,651.44 |
500 | ¥10.02450 | ¥5,012.25 |
1,000 | ¥9.47650 | ¥9,476.50 |
2,500 | ¥8.79992 | ¥21,999.80 |