321870 | |
---|---|
DigiKey Part Number | A27116-ND |
Manufacturer | |
Manufacturer Product Number | 321870 |
Description | CONN RING CIRC 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | 1.930" (49.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥56.57200 | ¥565.72 |
25 | ¥55.07920 | ¥1,376.98 |
50 | ¥53.59000 | ¥2,679.50 |
100 | ¥50.31610 | ¥5,031.61 |
250 | ¥50.01792 | ¥12,504.48 |
500 | ¥47.04082 | ¥23,520.41 |
1,000 | ¥41.97950 | ¥41,979.50 |