321584 | |
---|---|
DigiKey Part Number | 321584-ND |
Manufacturer | |
Manufacturer Product Number | 321584 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.920" (23.37mm) | |
Length - Overall | 1.848" (46.94mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.87000 | ¥207.87 |
10 | ¥171.59300 | ¥1,715.93 |
25 | ¥159.49360 | ¥3,987.34 |
50 | ¥150.69420 | ¥7,534.71 |
100 | ¥147.39470 | ¥14,739.47 |
250 | ¥146.29512 | ¥36,573.78 |
500 | ¥140.79520 | ¥70,397.60 |