316768-1 | |
---|---|
DigiKey Part Number | A105270-ND |
Manufacturer | |
Manufacturer Product Number | 316768-1 |
Description | CONN PLUG HSG 1POS DBL LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 316768-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.63100 | ¥16.31 |
25 | ¥1.62520 | ¥40.63 |
50 | ¥1.60620 | ¥80.31 |
100 | ¥1.48410 | ¥148.41 |
250 | ¥1.22008 | ¥305.02 |
500 | ¥1.19338 | ¥596.69 |