30997 | |
---|---|
DigiKey Part Number | A27400-ND |
Manufacturer | |
Manufacturer Product Number | 30997 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 30997 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.775" (19.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.20100 | ¥82.01 |
25 | ¥7.83840 | ¥195.96 |
50 | ¥7.73000 | ¥386.50 |
100 | ¥6.75400 | ¥675.40 |
250 | ¥6.50128 | ¥1,625.32 |
500 | ¥6.14022 | ¥3,070.11 |
1,000 | ¥5.30950 | ¥5,309.50 |
3,000 | ¥4.91219 | ¥14,736.57 |