3-966292-3 | |
---|---|
DigiKey Part Number | A119231-ND |
Manufacturer | |
Manufacturer Product Number | 3-966292-3 |
Description | CONN FERRULE 3AWG BLACK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3-966292-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.75500 | ¥107.55 |
25 | ¥10.43960 | ¥260.99 |
50 | ¥10.33280 | ¥516.64 |
100 | ¥9.59150 | ¥959.15 |
250 | ¥9.43240 | ¥2,358.10 |
500 | ¥8.58466 | ¥4,292.33 |
1,000 | ¥7.68380 | ¥7,683.80 |
2,500 | ¥7.10092 | ¥17,752.30 |