3-644466-4 | |
---|---|
DigiKey Part Number | A31385-ND |
Manufacturer | |
Manufacturer Product Number | 3-644466-4 |
Description | CONN RCPT 4POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644466-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.89300 | ¥48.93 |
250 | ¥3.70000 | ¥925.00 |
1,000 | ¥3.06275 | ¥3,062.75 |
5,000 | ¥2.67223 | ¥13,361.15 |
10,000 | ¥2.54401 | ¥25,440.10 |