3-641537-3 | |
---|---|
DigiKey Part Number | A30832-ND |
Manufacturer | |
Manufacturer Product Number | 3-641537-3 |
Description | CONN RCPT 3POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641537-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.23480 | ¥30.87 |
50 | ¥1.21840 | ¥60.92 |
100 | ¥1.12560 | ¥112.56 |
250 | ¥0.92476 | ¥231.19 |
500 | ¥0.90456 | ¥452.28 |