3-641524-3 | |
---|---|
DigiKey Part Number | A113539-ND |
Manufacturer | |
Manufacturer Product Number | 3-641524-3 |
Description | CONN PLUG 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641524-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.99320 | ¥199.83 |
50 | ¥7.91760 | ¥395.88 |
100 | ¥7.14500 | ¥714.50 |
250 | ¥6.91332 | ¥1,728.33 |
500 | ¥6.29528 | ¥3,147.64 |
2,000 | ¥5.63870 | ¥11,277.40 |
4,000 | ¥5.25249 | ¥21,009.96 |