3-5352068-0 | |
---|---|
DigiKey Part Number | 3-5352068-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5352068-0 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J1/J4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.25000 | ¥138.25 |
11 | ¥135.37182 | ¥1,489.09 |
33 | ¥131.77242 | ¥4,348.49 |
55 | ¥125.29200 | ¥6,891.06 |
110 | ¥113.05055 | ¥12,435.56 |
253 | ¥112.33091 | ¥28,419.72 |
506 | ¥97.92935 | ¥49,552.25 |