3-292216-0 | |
---|---|
DigiKey Part Number | 3-292216-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-292216-0 |
Description | CONN ADAPT PLUG/PLUG 30POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292216-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 30 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥24.31960 | ¥3,647.94 |
300 | ¥24.17980 | ¥7,253.94 |
750 | ¥22.36296 | ¥16,772.22 |
1,050 | ¥19.98689 | ¥20,986.23 |
3,750 | ¥18.44942 | ¥69,185.32 |